Reference Only
1546306-6
Barrier Terminal Blocks 6P .374 DR BARRIER STRIP
Datasheet
1546306-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 9.53 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Series | 0.374 DOUBLE ROW | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Housing Material | Thermoplastic | |
| Length | 74.2 mm | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Type | Dual Barrier Strip | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,033In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $7.34 | |
| $3.06 | $30.60 | |
| $2.46 | $61.50 | |
| $1.76 | $1,760.00 | |
| $1.44 | $6,912.00 | |
| $1.42 | $13,632.00 | |
| $1.41 | $20,304.00 | |
| $1.39 | $55,600.00 |
Need more?
Sign in to add projects and notes