Reference Only
1546163-1
End of Life
Terminal Block Tools & Accessories END SECTION FLAT
Datasheet
1546163-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | End Section | |
| Color | Gray | |
| Packaging | Each | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 900 | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |