Reference Only

1546019-8

Pluggable Terminal Blocks 8 POS TERMI-BLOK PIN HEAD 180

Manufacturer:

Mfr Part:
1546019-8

TTI Part:
1546019-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch5 mm
Current Rating15 A
Voltage Rating300 VAC
ColorBlack
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,600In Stock

700 expected 23-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.84$84.00
$0.83$4,648.00
$0.81$8,424.00
$0.79$20,224.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.