Reference Only
1544316-1
Automotive Connectors JOINT VERT G2
Datasheet
1544316-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Green | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $15.10 | |
| $0.149 | $59.60 | |
| $0.146 | $73.00 | |
| $0.144 | $144.00 | |
| $0.141 | $267.90 | |
| $0.139 | $417.00 | |
| $0.137 | $18,495.00 | |
| $0.134 | $72,360.00 |
Need more?
Sign in to add projects and notes