Reference Only

1544210-2

Standard Card Edge Connectors CTS 2180 ETAME

Manufacturer:

Mfr Part:
5102180044111

TTI Part:
1544210-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductAccessories
Mounting StylePCB
Contact PlatingTin
Contact MaterialPhosphor Bronze
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0177$2,655.00
$0.0163$9,780.00
$0.0155$16,275.00
$0.015$31,500.00
Need more?
Available Regional Inventory
75,000 available now at ttieurope.com

My Notes

Sign into see notes.