Reference Only

1534811-1

D-Sub Backshells BACKSHELL KIT 37P

Manufacturer:

Mfr Part:
1534811-1

TTI Part:
1534811-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size4 (C)
Cable Entry AngleVariable Entries
Number of Cable Entries1 Entry
Shell MaterialZinc
Number of Positions37 Position
PackagingEach
Cable Diameter4.8 mm to 11 mm
HardwareFlat Head Screws
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes