Reference Only

1534807-1

D-Sub Backshells BACKSHELL KIT 15P

Manufacturer:

Mfr Part:
1534807-1

TTI Part:
1534807-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size2 (A)
Cable Entry Angle45 deg
Number of Cable Entries2 Entry
Shell MaterialZinc
Number of Positions15 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.