Reference Only

1534805-1

D-Sub Backshells BACKSHELL KIT 9P

Manufacturer:

Mfr Part:
1534805-1

TTI Part:
1534805-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
Cable Diameter4.8 mm to 9 mm
Cable Entry Angle45 deg
Number of Cable Entries2 Entry
Number of Positions9 Position
PackagingEach
Product TypeD-Sub Backshells
Shell MaterialZinc
Shell Size1 (E)
SubcategoryD-Sub Connectors
TradenameAMPLIMITE
TypeStrain Relief Backshell

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

130In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes