Reference Only

1534594-3

Automotive Connectors 1.2Mm Contact Assy

Manufacturer:

Mfr Part:
1534594-3

TTI Part:
1534594-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min23 AWG
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
SeriesMCON 1.2mm
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket
Current Rating8.75 A
MaterialCopper Alloy
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCON
TypeContact
Wire Gauge Range23 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.104$1,040.00
$0.102$2,040.00
$0.10$4,000.00
$0.098$9,800.00
Need more?

Associated Parts

1452426-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools
2363758-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F MCON 1.2 22-24 DIE SET
1579007-8 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
8-1579008-4 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2151470-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM050F070O00101 ASSY APPLICATOR TOOL
2363758-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F MCON 1.2 22-24 ASSY

My Notes

Sign into see notes.