Reference Only
1534594-2
Automotive Connectors MCON-1.2 CB
Datasheet
1534594-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Sealed / Unsealed | Unsealed | |
| Series | MCON 1.2mm | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 8.75 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.279 | $2,790.00 | |
| $0.275 | $5,500.00 | |
| $0.269 | $10,760.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools

Punches & Dies SDE F MCON 1.2 22-24 DIE SET

TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OCATSFM050F070O00101 ASSY APPLICATOR TOOL
Crimpers / Crimping Tools SDE F MCON 1.2 22-24 ASSY
Sign in to add projects and notes