Reference Only
1534594-1
Automotive Connectors 1.2 Contact Assy Reel of 10000
Datasheet
1534594-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 23 AWG | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | MCON 1.2mm | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Current Rating | 8.75 A | |
| Material | Copper | |
| Maximum Operating Temperature | + 54 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Type | Contact | |
| Wire Gauge Range | 23 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
260,000In Stock
240,000 expected 02-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $590.00 | |
| $0.057 | $1,140.00 | |
| $0.056 | $1,680.00 | |
| $0.054 | $2,160.00 | |
| $0.053 | $2,650.00 | |
| $0.051 | $5,100.00 | |
| $0.05 | $10,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools

Punches & Dies SDE F MCON 1.2 22-24 DIE SET

TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools OCATSFM050F070O00101 ASSY APPLICATOR TOOL
Crimpers / Crimping Tools SDE F MCON 1.2 22-24 ASSY
Sign in to add projects and notes