Reference Only

1534238-1

Automotive Connectors MESSERLEISTE 21P

Manufacturer:

Mfr Part:
1534238-1

TTI Part:
1534238-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions21 Position
Pitch5 mm (0.197 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingSilver
ColorBlack
Sealed / UnsealedSealed
SeriesLeavyseal
PackagingEach
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypeTab
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypePin Header

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 420 / Multiples: 105)
Quantity Unit PriceExt. Price
$31.03$13,032.60
$30.73$32,266.50
$30.42$153,316.80
Need more?

My Notes

Sign into see notes.