Reference Only

1534162-1

Automotive Connectors MCP1.5SK SWS SOCKET CONTACT

Manufacturer:

Mfr Part:
1534162-1

TTI Part:
1534162-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating12 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.098$441.00
$0.093$837.00
$0.089$1,201.50
$0.086$2,322.00
$0.085$4,590.00
$0.084$6,804.00
Need more?

Associated Parts

1-1579007-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2151064-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-070F 125O-001-0214
7-2151064-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-070F125O-CRIMP TOOLING KIT

My Notes

Sign into see notes.