Reference Only

1534101-1

Automotive Connectors MQS REC HSG16POS BLK

Manufacturer:

Mfr Part:
1534101-1

TTI Part:
1534101-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height6.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TradenameMQS
TypeReceptacle Housing
Voltage Rating12 VDC
Width16.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.174$870.00
$0.17$2,550.00
$0.162$4,860.00
$0.155$9,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20,000 available now at ttieurope.com
Sign in to add projects and notes