Reference Only

1534100-1

Automotive Connectors 12P MQS SOCKET HSG

Manufacturer:

Mfr Part:
1534100-1

TTI Part:
1534100-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Height6.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TradenameMQS
TypeSocket Housing
Voltage Rating12 VDC
Width16.2 mm
Wire Gauge Range18 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.17$1,020.00
$0.146$2,628.00
$0.145$4,350.00
$0.143$8,580.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com

My Notes

Sign into see notes.