Reference Only
1534046-1
Automotive Connectors TAB HEADER ASSY 32POS
Datasheet
1534046-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 32 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Packaging | Tray | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Tab Header |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $353.52 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors MCP1 5 REC HSG10P

TE Connectivity
Automotive Connectors MCP REC HSG ASSY32P
My Notes
Sign into see notes.