Reference Only
1534027-1
Automotive Connectors MQS VERRIEGLU NG F2P
Datasheet
1534027-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Mounting Style | Snap-In | |
| Color | Black | |
| Series | MQS | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Belgium |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $2,100.00 | |
| $0.069 | $4,140.00 |
Need more?
Sign in to add projects and notes