
1532222-4
D-Sub Micro-D Connectors 095-9605-2034= MCDRX-L-15PX-10.0
Datasheet
095-9605-2034 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Micro-D Connectors | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $275.40 | $275.40 | |
| $229.50 | $2,983.50 | |
| $227.23 | $5,680.75 | |
| $181.93 | $9,096.50 | |
| $176.63 | $17,663.00 | |
| $173.54 | $43,385.00 | |
| $156.24 | $78,120.00 |
Need more?
Sign in to add projects and notes