Reference Only
1532188-2
D-Sub MIL Spec Connectors MCKS-C2-B-15SS
Datasheet
1532188-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | B | |
| Series | M83513 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Insulation | Not Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 1532188-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.29 | $103.29 | |
| $102.27 | $511.35 | |
| $101.26 | $1,012.60 | |
| $100.25 | $2,506.25 | |
| $99.26 | $4,963.00 | |
| $98.28 | $10,417.68 |
Need more?
Sign in to add projects and notes