Reference Only
1532187-2
D-Sub MIL Spec Connectors MCKS-C2-B-9SS
Datasheet
1532187-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | A | |
| Series | M83513 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Insulation | Not Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Qualification | EREL | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 1532187-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.32 | $125.32 | |
| $124.08 | $620.40 | |
| $122.85 | $1,228.50 | |
| $114.26 | $2,856.50 | |
| $105.73 | $5,286.50 | |
| $71.26 | $7,126.00 | |
| $70.55 | $17,637.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes