Reference Only
1532187-1
D-Sub MIL Spec Connectors MCKS-N1-B-9SS
Datasheet
1532187-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | A | |
| Series | M83513 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Insulation | Not Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Qualification | EREL | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 1532187-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
113In Stock
250 expected on from 01-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.93 | $84.93 | |
| $76.06 | $380.30 | |
| $73.79 | $737.90 | |
| $70.63 | $1,765.75 | |
| $67.73 | $3,386.50 | |
| $65.92 | $6,592.00 |
Need more?
Sign in to add projects and notes