Reference Only
1532182-3
D-Sub Micro-D Connectors M83513/03-D03N MCKS-N1B25P6G9-18.0
Datasheet
1532182-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | M83513 | |
| Shell Size | D | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 1532182-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.19 | $16,919.00 | |
| $167.51 | $41,877.50 | |
| $165.85 | $82,925.00 |
Need more?
Sign in to add projects and notes