Reference Only
1532179-7
D-Sub Micro-D Connectors M83513/03-A11N MCKS- N1-B-9P6Q9-18.0
Datasheet
1532179-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | A | |
| Series | M83513 | |
| Packaging | Each | |
| Product Type | Micro-D D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 1532179-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.28 | $98.28 | |
| $96.21 | $481.05 | |
| $85.84 | $858.40 | |
| $84.99 | $2,124.75 | |
| $84.03 | $4,201.50 |
Need more?
Sign in to add projects and notes