Reference Only
1532179-3
D-Sub MIL Spec Connectors M83513/03-A03N MCKS-N1-B-9P6G9-18.0
Datasheet
1532179-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | A | |
| Series | M83513 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 1532179-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.07 | $111.07 | |
| $108.56 | $1,085.60 | |
| $107.48 | $1,612.20 | |
| $106.40 | $2,660.00 | |
| $105.34 | $5,267.00 | |
| $93.48 | $9,348.00 | |
| $92.54 | $23,135.00 | |
| $83.43 | $41,715.00 |
Need more?
Sign in to add projects and notes