Reference Only
1532177-3
D-Sub MIL Spec Connectors MCKS-N1-B-51S6G9-18.0
Datasheet
1532177-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 51 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | PTFE | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Qualification | EREL | |
| Series | M83513 | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | G | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $384.99 | $27,719.28 | |
| $381.18 | $54,889.92 | |
| $377.40 | $108,691.20 | |
| $373.67 | $188,329.68 |
Need more?
Sign in to add projects and notes