Reference Only

151679

Pin & Socket Connectors 2 WAY M-N-L PIN HSG.NAT.

Manufacturer:

Mfr Part:
151679

TTI Part:
151679

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions2 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch7.11 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating250 V
SeriesCommercial MATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.225$1,350.00
$0.198$5,940.00
$0.181$45,612.00
$0.179$90,216.00
Need more?

My Notes

Sign into see notes.