Reference Only
1515747-1
Fiber Optic Connectors INSRT ASSY 4 CHANNEL
Datasheet
1515747-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Mode | Multimode | |
| Accessory Type | Insert Assembly | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $458.53 | $9,170.60 | |
| $453.99 | $18,159.60 | |
| $449.49 | $44,949.00 | |
| $445.04 | $115,710.40 | |
| $440.64 | $220,320.00 | |
| $436.27 | $436,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes