Reference Only
151458
Terminals NYL-RING 24-22 BLK # M2.5
Datasheet
151458 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Stud / Tab Size | # 4 | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Screw | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PIDG | |
| Tradename | PIDG | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $10,700.00 | |
| $1.04 | $31,200.00 | |
| $0.98 | $98,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools T-HD HT PI STRATOTHERM 26-20

Other Tools HT CCII STRATO 24-20 LONG

Crimpers / Crimping Tools HD HT STRATO #24-#22

Extraction, Removal & Insertion Tools HT CCII STRATO 24-20 SHORT
Sign in to add projects and notes