Reference Only

1513504-1

Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB

Manufacturer:

Mfr Part:
1513504-1

TTI Part:
1513504-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.484 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WLAN, WiFi, WiMAX
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleStamped
StyleMolded
Gain2 dB
Impedance50 Ohms
VSWR2.5:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency2.45 GHz
ApplicationWireless Application
Length16 mm
PackagingReel
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8529106990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.