Reference Only
1513472-5
Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB
Datasheet
1513472-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Application | Wireless Application | |
| Length | 29 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Cable Type | 365 mm RF1.13 | |
| Packaging | Each | |
| Cable Length | 360 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |