Reference Only
1513168-1
Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM
Datasheet
1513168-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | PCB Trace | |
| Gain | 0 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Center Frequency | 915 MHz | |
| Application | Cellular Application | |
| Length | 38.1 mm | |
| Width | 15.24 mm | |
| Height | 1.57 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |