Reference Only
150346-2
Terminals .110 MINIATURE FASTON
Datasheet
150346-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.79 mm | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 110 FASTON | |
| Tradename | FASTON | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $2,420.00 | |
| $0.115 | $6,900.00 | |
| $0.098 | $25,480.00 |
Need more?
Sign in to add projects and notes