Reference Only
1490413-6
Punches & Dies NEST U-DIE SOLIS 2/0
Datasheet
1490413-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Shape | Round | |
| For Use With | Interchangeable dies | |
| Description/Function | Crimping dies for SOLISTRAND terminals and splices | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8467890000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $374.85 | $1,874.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.