Reference Only
1489948-2
Heat Sinks XFP HEAT SINK CLIP
Datasheet
1489948-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Accessories and Hardware | |
| Designed for | Networking Heat Sink, PCI Heat Sink, SAN Heat Sink, XFP Cage | |
| Mounting Style | Snap On | |
| Heatsink Material | Copper | |
| Length | 32 mm | |
| Width | 22 mm | |
| Height | 11.58 mm | |
| Type | Clip | |
| Packaging | Tray | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 650 / Multiples: 650)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $1,248.00 | |
| $1.73 | $2,249.00 | |
| $1.57 | $8,164.00 | |
| $1.55 | $16,120.00 | |
| $1.54 | $39,039.00 |
Need more?
Sign in to add projects and notes