Reference Only

1488973-1

Automotive Connectors PLUG 2X5 UNSEALED MQS KEY KA

Manufacturer:

Mfr Part:
1488973-1

TTI Part:
1488973-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingBulk
Contact GenderWithout Socket Contacts
Contact TypePlug
Housing MaterialPolybutylene Terephthalate (PBT)
Length19.83 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TradenameMQS
TypePlug Housing
Width10.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,250 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.441$551.25
Need more?

My Notes

Sign into see notes.