Reference Only

1488220-1

Automotive Connectors MALE TERM. 18-20AWG, SN, RE-RE

Manufacturer:

Mfr Part:
1488220-1

TTI Part:
1488220-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
PackagingEach
Contact GenderPin (Male)
Contact TypeTab
Current Rating7.7 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeContact
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 21,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.102$2,142.00
Need more?

Associated Parts

7-2151580-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-062F067F-CRIMP TOOLING KIT
2151580-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FM-062F 067F-001-0069

My Notes

Sign into see notes.