Reference Only

1484950-1

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
1484950-1

TTI Part:
1484950-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Number of Rows2 Row
GenderFemale
TypeReceptacle
Shell Size3 (B)
Shell MaterialAluminum Alloy
Shell PlatingCadmium
Series109
PackagingBulk
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium (2.1%)

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.83$146.83
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes