Reference Only
148452-5
DIN 41612 Connectors VRT REC 5X032P L2 VME64
Datasheet
148452-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 160 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2.54 mm | |
| Type | VME 64 | |
| Termination Style | Press Fit | |
| Mounting Angle | Vertical | |
| Current Rating | 3 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 148452 | |
| Packaging | Tray | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.11 | $6,444.00 | |
| $15.95 | $12,760.00 | |
| $15.79 | $18,948.00 | |
| $15.64 | $81,328.00 | |
| $15.48 | $154,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes