Reference Only
1478884-3
Circular Metric Connectors METRIC EMC GLAND M20X1.5
Datasheet
1478884-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| Product | Accessories | |
| Type | Cable Gland | |
| Series | AMP-TY | |
| Packaging | Each | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7318190090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.73 | $2,173.00 | |
| $20.18 | $504,500.00 | |
| $19.97 | $998,500.00 | |
| $18.74 | $1,874,000.00 | |
| $16.22 | $8,110,000.00 |
Need more?
Sign in to add projects and notes