Reference Only
1478884-2
Circular Metric Connectors Metric EMC Gland M16x1.5
Datasheet
1478884-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M16 | |
| Series | AMP-TY | |
| Packaging | Each | |
| Accessory Type | Cable Gland | |
| Product | Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.64 | $123.20 | |
| $24.31 | $243.10 | |
| $21.74 | $326.10 | |
| $21.52 | $538.00 | |
| $20.99 | $1,049.50 | |
| $20.48 | $2,048.00 |
Need more?
My Notes
Sign into see notes.