
1478771-3
Screws & Fasteners ANTI-VIB NYLON GLD 20MM WHT
Datasheet
1478771-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Screws & Fasteners | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8484900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $4,188.00 | |
| $3.46 | $87,192.00 | |
| $3.42 | $172,368.00 | |
| $3.06 | $308,448.00 | |
| $2.65 | $1,326,060.00 |
Need more?
My Notes
Sign into see notes.