Reference Only
1478769-3
Cable Mounting & Accessories Anti-Vib Nylon Gld 20mm blk
Datasheet
1478769-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Kit | |
| Packaging | Each | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8484900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $4,464.00 | |
| $3.67 | $92,484.00 | |
| $3.62 | $182,448.00 | |
| $3.58 | $360,864.00 | |
| $3.53 | $1,766,412.00 |
Need more?
Available Regional Inventory
3 available now at ttieurope.com
Sign in to add projects and notes