Reference Only
1478768-2
Cable Glands, Strain Reliefs & Cord Grips Anti-Vib Nylon Gld 16mm grey
Datasheet
1478768-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | Metric Anti-Vibration Gland | |
| Color | Gray | |
| Material | Nylon | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8484900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $3,376.00 | |
| $2.09 | $53,504.00 | |
| $1.73 | $88,576.00 | |
| $1.48 | $149,184.00 | |
| $1.28 | $641,024.00 |
Need more?
Sign in to add projects and notes