Reference Only

1478763-9

D-Sub Backshells BACKSHELL 9P METAL SIZE 1

Manufacturer:

Mfr Part:
1478763-9

TTI Part:
1478763-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size1 (E)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions9 Position
PackagingKit
Cable Diameter4 mm to 13 mm
Product TypeD-Sub Backshells
SeriesADK
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginDenmark
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

714In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$10.17$20.34
$9.63$96.30
$9.17$183.40
$7.73$386.50
$7.43$3,715.00
$7.36$7,360.00
$7.28$36,400.00
$7.21$72,100.00
Need more?

My Notes

Sign into see notes.