Reference Only
1478762-9
D-Sub Backshells BACKSHELL 9P METAL SIZE 1
Datasheet
1478762-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 9 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Backshells | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Shell Size | 1 (E) | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE | |
| Type | EMI/RFI Shielded Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,535In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $29.90 | |
| $4.98 | $49.80 | |
| $3.96 | $59.40 | |
| $3.91 | $97.75 | |
| $3.86 | $193.00 | |
| $3.81 | $381.00 | |
| $3.76 | $564.00 | |
| $3.72 | $930.00 |
Need more?
Sign in to add projects and notes