Reference Only

1473793-1

Automotive Connectors 025 IDC 8POS CAP ASY W TO W

Manufacturer:

Mfr Part:
1473793-1

TTI Part:
1473793-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2.2 mm (0.087 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
ColorNatural
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingEach
ApplicationWire to Wire
Contact GenderTab
Height15.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length35.2 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TypeCap Housing
Voltage Rating12 VDC
Width14.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.34$2,680.00
Need more?

My Notes

Sign into see notes.