Reference Only

1473712-1

Automotive Connectors

Manufacturer:

Mfr Part:
1473712-1

TTI Part:
1473712-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSuperseal 1.0
PackagingTray
Contact GenderWithout Socket Contacts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL
TypePlug Housing

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

336In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 42 / Multiples: 42)
Quantity Unit PriceExt. Price
$12.36$519.12
$11.92$1,001.28
$11.79$1,485.54
$11.30$2,847.60
$10.95$5,518.80
$10.66$10,745.28
Need more?
Sign in to add projects and notes