Reference Only
1473668-1
Headers & Wire Housings KIT D-5 3P D-5 DYNA CLAMP
Datasheet
1473668-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 10.16 mm (0.4 in) | |
| Number of Rows | 1 Row | |
| Series | D-5000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Each | |
| Contact Type | Socket | |
| Housing Gender | Receptacle | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.20 | $3,648.00 | |
| $11.96 | $14,352.00 | |
| $8.39 | $42,285.60 | |
| $7.68 | $154,828.80 | |
| $6.96 | $278,956.80 | |
| $6.27 | $502,603.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.