Reference Only
1473567-4
Power to the Board HEADER ASSY 4P 4 ROW RITS
Datasheet
1473567-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Voltage Rating | 32 V | |
| Number of Positions | 16 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 6.5 mm | |
| Series | RITS | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Number of Rows | 4 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $1,483.20 | |
| $4.75 | $23,940.00 | |
| $3.33 | $39,960.00 | |
| $3.05 | $109,800.00 | |
| $2.60 | $260,208.00 | |
| $2.20 | $440,352.00 | |
| $1.87 | $935,299.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,620 available now at ttieurope.com
My Notes
Sign into see notes.