Reference Only

1473416-1

Automotive Connectors SUPER SEAL 26POS PLU

Manufacturer:

Mfr Part:
1473416-1

TTI Part:
1473416-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions26 Position
Pitch3 mm (0.118 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSuperseal 1.0
PackagingTube
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Flammability RatingUL 94 V-2
Height34.55 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length32.15 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TradenameAMP
TypePlug Housing
Voltage Rating250 VDC
Width32.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,660In Stock

6,060 expected 18-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$9.28$185.60
$9.18$367.20
$9.08$544.80
$8.98$898.00
$8.88$2,308.80
$8.78$8,780.00
$8.69$43,797.60
$8.59$86,587.20
Need more?
Sign in to add projects and notes